Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505432-1601
Newark Part No.85AJ8183
Product RangeMicro-Lock Plus 505432 Series
Your Part Number
Technical Datasheet
7,433 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.388 |
| 25+ | $0.354 |
| 50+ | $0.347 |
| 100+ | $0.339 |
| 250+ | $0.293 |
| 500+ | $0.286 |
| 1000+ | $0.280 |
Price for:Each
Minimum: 10
Multiple: 10
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505432-1601
Newark Part No.85AJ8183
Product RangeMicro-Lock Plus 505432 Series
Technical Datasheet
Product RangeMicro-Lock Plus 505432 Series
No. of Positions16Positions
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus 505431 Terminal & 797581148/49 , 797582143/44, MicroLock Plus Pre-Crimp Leads
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Lock Plus 505432 Series
No. of Positions
16Positions
For Use With
Molex Micro-Lock Plus 505431 Terminal & 797581148/49 , 797582143/44, MicroLock Plus Pre-Crimp Leads
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate