Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504693-0400
Newark Part No.33AC9911
Product RangeCP-3.3 504693 Series
Also Known AsGTIN UPC EAN: 887191484440
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
Price for:Each
Minimum: 3200
Multiple: 3200
$646.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504693-0400
Newark Part No.33AC9911
Product RangeCP-3.3 504693 Series
Also Known AsGTIN UPC EAN: 887191484440
Technical Datasheet
Product RangeCP-3.3 504693 Series
No. of Positions4Positions
Pitch Spacing3.3mm
For Use WithMolex CP-3.3 50397 & 505607 Series Socket Contacts
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 504693-0400 from Molex is a 504693 series, 3.30mm pitch, single row, polarized, CP-3.3 receptacle housing with 4 circuits. Ensures complete, low-insertion-force locking and provides a tactile and audible ‘click’ when mated. It mates with 504694-0400 plug housing.
- Natural colour PBT resin, UL94-V0 flammability rating
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Full keying and colour-pairing features
- For use with 504695 terminal retainer and 50397, 505607 receptacle crimp terminal
Applications
Consumer Electronics, Industrial, Industrial Automation, Medical
Technical Specifications
Product Range
CP-3.3 504693 Series
No. of Positions
4Positions
For Use With
Molex CP-3.3 50397 & 505607 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate