Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504618-2410
Newark Part No.
Full Reel17AM8465
Cut Tape28Y7479
Product RangeSlimStack 504618 Series
Also Known AsGTIN UPC EAN: 887191620756
Your Part Number
750 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $0.617 | $462.75 |
| Total Price | $462.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.617 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.433 |
| 6000+ | $0.412 |
| 12000+ | $0.404 |
| 18000+ | $0.397 |
| 30000+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504618-2410
Newark Part No.
Full Reel17AM8465
Cut Tape28Y7479
Product RangeSlimStack 504618 Series
Also Known AsGTIN UPC EAN: 887191620756
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeSlimStack 504618 Series
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (10-Jun-2022)
Product Overview
SlimStack Board to Board Connectors are ideal for tight-packing applications. SlimStack Connectors meets low-profile needs with pitch sizes as small as 0.35mm and mated height as low as 0.60mm and width as narrow of 2mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- SlimStack floating series has floating structure
- Contact locks provides audible "click" to ensure a secure mating
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.35mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
SVHC
No SVHC (10-Jun-2022)
Product Range
SlimStack 504618 Series
Gender
Receptacle
No. of Contacts
24Contacts
Contact Material
Copper Alloy
Alternatives for 504618-2410
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
