Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504193-0600
Newark Part No.62X7568
Product RangeMicro-Lock 504193
Also Known AsGTIN UPC EAN: 887191165622
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.22 |
Price for:Each
Minimum: 40000
Multiple: 40000
$8,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504193-0600
Newark Part No.62X7568
Product RangeMicro-Lock 504193
Also Known AsGTIN UPC EAN: 887191165622
Technical Datasheet
Product RangeMicro-Lock 504193
No. of Positions6Positions
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock 504193 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Micro-Lock Wire-to-Board System offers small size and highest current-carrying capability of any similar pitch positive-lock system. They also provide a wide range of mating configurations and superior pin and terminal protection.
- Crash-proof pin protection prevents header pins from bent or crushed
- Compact size and low profile
- Low insertion force with tin plating
- Wide mating latch with two-point positive lock secure mating retention,
- Polarization/mating guide provides secure mating retention
Applications
Communications & Networking, Consumer Electronics, Lighting, Medical
Technical Specifications
Product Range
Micro-Lock 504193
Gender
Receptacle
For Use With
Molex Micro-Lock 504193 Series Contacts
No. of Positions
6Positions
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate