Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No504051-0301Copy
Newark Part No.98AC8183
Product RangePico-Lock 504051 Series
Your Part Number
38,995 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.336 |
| 10+ | $0.280 |
| 25+ | $0.244 |
| 50+ | $0.237 |
| 100+ | $0.229 |
| 250+ | $0.207 |
| 500+ | $0.197 |
| 1000+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No504051-0301Copy
Newark Part No.98AC8183
Product RangePico-Lock 504051 Series
Technical Datasheet
Product RangePico-Lock 504051 Series
No. of Positions3Positions
Pitch Spacing1.5mm
For Use WithMolex Pico-Lock 504052 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 504051 series, single row, 0.05inch pitch, Pico-Lock receptacle crimp housing
- 3 maximum number of circuits
- UL E29179 and CSA LR19980 approval agency
- Suitable for wire-to-board, signal application
- 94V-0 flammability
- Features lock to mating part
- Polarized to mating part
- High temperature thermoplastic black resin
- Operating temperature range from -40° to 105°C
Technical Specifications
Product Range
Pico-Lock 504051 Series
Gender
Receptacle
For Use With
Molex Pico-Lock 504052 Female Crimp Terminals
No. of Positions
3Positions
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
