Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503398-1892Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel35X2791
Cut Tape09X1353
Product Range503398 Series
Also Known AsGTIN UPC EAN: 884982801721
Your Part Number
4,152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.300 | $3.30 |
| Total Price | $3.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.980 |
| 25+ | $2.770 |
| 50+ | $2.630 |
| 100+ | $2.470 |
| 250+ | $2.300 |
| 500+ | $2.210 |
| 1000+ | $2.070 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $2.900 |
| 7200+ | $2.620 |
| 12000+ | $2.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503398-1892Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel35X2791
Cut Tape09X1353
Product Range503398 Series
Also Known AsGTIN UPC EAN: 884982801721
Technical Datasheet
Memory / Card TypeMicroSD
Connector TypeMicro SD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range503398 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 503398-1892 from Molex is a microSD memory card socket. It is a surface mount, push-push type, 1.28mm height memory card socket.
- Right angle orientation
- 8 circuits loaded
- Current rating is 0.5A
- Voltage rating is 10VAC/DC
- Phosphor bronze with gold plated contacts
- 1.10mm pitch spacing
- Operating temperature range from -25°C to 85°C
Technical Specifications
Memory / Card Type
MicroSD
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
503398 Series
Connector Type
Micro SD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 503398-1892
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
