
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $0.823 | $493.80 |
| Total Price | $493.80 | ||
| Quantity | Price |
|---|---|
| 1000+ | $0.823 |
| Quantity | Price |
|---|---|
| 600+ | $1.090 |
| 1200+ | $1.040 |
| 2400+ | $1.020 |
| 3600+ | $0.976 |
| 6000+ | $0.961 |
Product Information
Product Overview
The CLIK-Mate 503395 series Board-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. The CLIK-Mate connector features a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Signal
Receptacle
CLIK-Mate 503395 Series
Surface Mount
Copper Alloy
No SVHC (04-Feb-2026)
1.5mm
1Rows
3Contacts
Tin Plated Contacts
Surface Mount
Alternatives for 503395-0310
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
