Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503159-0800Copy
Newark Part No.56R1383
Product RangeCLIK-Mate 503159 Series
Your Part Number
8,135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 10+ | $0.769 |
| 25+ | $0.702 |
| 50+ | $0.668 |
| 100+ | $0.634 |
| 250+ | $0.579 |
| 500+ | $0.523 |
| 1000+ | $0.468 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503159-0800Copy
Newark Part No.56R1383
Product RangeCLIK-Mate 503159 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
Product RangeCLIK-Mate 503159 Series
No. of Contacts8Contacts
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Product Range
CLIK-Mate 503159 Series
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.5mm
Gender
Receptacle
No. of Contacts
8Contacts
Contact Plating
Tin Plated Contacts
Contact Termination Type
Through Hole Straight
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
