Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503159-0200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56R1377
Product RangeCLIK-Mate 503159 Series
Your Part Number
27,620 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.442 |
| 10+ | $0.381 |
| 25+ | $0.361 |
| 50+ | $0.307 |
| 100+ | $0.293 |
| 500+ | $0.274 |
| 1000+ | $0.252 |
| 5000+ | $0.229 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503159-0200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56R1377
Product RangeCLIK-Mate 503159 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
Product RangeCLIK-Mate 503159 Series
No. of Contacts2Contacts
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Product Range
CLIK-Mate 503159 Series
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.5mm
Gender
Receptacle
No. of Contacts
2Contacts
Contact Plating
Tin Plated Contacts
Contact Termination Type
Through Hole Straight
Technical Docs (2)
Alternatives for 503159-0200
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
