Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503154-2690
Newark Part No.
Full Reel85AJ8138
Cut Tape26AK4322
Product RangeCLIK-Mate 503154 Series
Your Part Number
Technical Datasheet
779 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.15 |
| 10+ | $2.75 |
| 25+ | $2.61 |
| 50+ | $2.51 |
| 100+ | $2.41 |
| 250+ | $2.11 |
| 500+ | $2.04 |
| 1000+ | $2.02 |
Full Reel
| Quantity | Price |
|---|---|
| 450+ | $2.26 |
| 900+ | $2.23 |
| 1800+ | $2.19 |
| 2700+ | $2.16 |
| 4500+ | $2.13 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503154-2690
Newark Part No.
Full Reel85AJ8138
Cut Tape26AK4322
Product RangeCLIK-Mate 503154 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.5mm
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingSurface Mount Straight
Product RangeCLIK-Mate 503154 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.5mm
No. of Contacts
26Contacts
Product Range
CLIK-Mate 503154 Series
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 503154-2690
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate