Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503149-3000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78R2249
Product RangeCLIK-Mate 503149 Series
Your Part Number
5,027 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.956 |
| 10+ | $0.816 |
| 25+ | $0.728 |
| 50+ | $0.694 |
| 100+ | $0.660 |
| 250+ | $0.628 |
| 500+ | $0.609 |
| 1000+ | $0.588 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503149-3000Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78R2249
Product RangeCLIK-Mate 503149 Series
Technical Datasheet
Product RangeCLIK-Mate 503149 Series
No. of Positions30Positions
Pitch Spacing1.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 503149-3000
1 Product Found
Technical Specifications
Product Range
CLIK-Mate 503149 Series
Gender
Plug
For Use With
Molex CLIK-Mate 502579, 503429, 213028, 213029 Series Male Crimp Terminals
No. of Positions
30Positions
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
