Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503149-1600Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84R1186
Product RangeCLIK-Mate 503149
Your Part Number
3,183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.799 |
| 25+ | $0.769 |
| 50+ | $0.739 |
| 100+ | $0.709 |
| 250+ | $0.668 |
| 500+ | $0.624 |
| 1000+ | $0.532 |
Price for:Each
Minimum: 10
Multiple: 10
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503149-1600Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84R1186
Product RangeCLIK-Mate 503149
Technical Datasheet
Product RangeCLIK-Mate 503149
No. of Positions16Positions
Pitch Spacing1.5mm
For Use With502579, 503429 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 503149
No. of Positions
16Positions
For Use With
502579, 503429 Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 503149-1600
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
