Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No503149-1200
Newark Part No.39AH6338
Product RangeCLIK-Mate 503149
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.499 | $0.057 |
| 10+ | $0.470 | $0.057 |
| 25+ | $0.423 | $0.057 |
| 50+ | $0.421 | $0.057 |
| 100+ | $0.420 | $0.057 |
| 250+ | $0.383 | $0.057 |
| 500+ | $0.376 | $0.057 |
| 1000+ | $0.369 | $0.057 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503149-1200
Newark Part No.39AH6338
Product RangeCLIK-Mate 503149
Technical Datasheet
Product RangeCLIK-Mate 503149
No. of Positions12Positions
Pitch Spacing1.5mm
For Use With502579, 503429 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Alternatives for 503149-1200
1 Product Found
Technical Specifications
Product Range
CLIK-Mate 503149
No. of Positions
12Positions
For Use With
502579, 503429 Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate