Print Page
502598-5193
FFC / FPC Board Connector, 0.3 mm, 51 Contacts, Easy-On 502598 Series, Solder, Top, Bottom, 1 Row
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502598-5193Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel01AH8521 Re-Reel26AH0811RL Cut Tape26AH0811 |
| Product Range | Easy-On 502598 Series |
| Your Part Number | |
| Technical Datasheet |
1,450 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.600 |
| 25+ | $2.340 |
| 50+ | $2.290 |
| 100+ | $2.250 |
| 250+ | $2.120 |
| 500+ | $2.030 |
| 1000+ | $1.980 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.810 |
| 6000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502598-5193Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel01AH8521 Re-Reel26AH0811RL Cut Tape26AH0811 |
| Product Range | Easy-On 502598 Series |
| Technical Datasheet | |
| Pitch Spacing | 0.3mm |
| No. of Contacts | 51Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 502598 Series |
| Contact Termination Type | Solder |
| Contact Position | Top, Bottom |
| No. of Rows | 1 Row |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| FFC / FPC Thickness | 0.2mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 0.3mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Phosphor Bronze |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 51Contacts |
|---|---|
| Product Range | Easy-On 502598 Series |
| Contact Position | Top, Bottom |
| Contact Plating | Gold Plated Contacts |
| FFC / FPC Thickness | 0.2mm |
| Connector Orientation | Right Angle |
Technical Docs (3)
Alternatives for 502598-5193
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
