Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502584-1070Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.84R1167
Product RangeCLIK-Mate 502584 Series
Your Part Number
2,444 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502584-1070Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.84R1167
Product RangeCLIK-Mate 502584 Series
Technical Datasheet
Connector SystemsWire-to-Board
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeCLIK-Mate 502584 Series
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Contacts
10Contacts
Product Range
CLIK-Mate 502584 Series
Connector Orientation
Straight
Contact Termination Type
Solder
No. of Rows
1Rows
Connector Mounting
Surface Mount
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 502584-1070
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
