Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502578-0800Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH6326
Product RangeCLIK-Mate 502578 Series
Your Part Number
6,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 10+ | $0.339 |
| 25+ | $0.307 |
| 50+ | $0.301 |
| 100+ | $0.294 |
| 250+ | $0.265 |
| 500+ | $0.255 |
| 1000+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502578-0800Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39AH6326
Product RangeCLIK-Mate 502578 Series
Technical Datasheet
Product RangeCLIK-Mate 502578 Series
No. of Positions8Positions
Pitch Spacing1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CLIK-Mate 502578 Series
No. of Positions
8Positions
For Use With
Molex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 502578-0800
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
