Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502494-1470
Newark Part No.26AK4314
Product RangeCLIK-Mate 502494 Series
Your Part Number
Technical Datasheet
1,075 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.360 |
| 25+ | $1.300 |
| 50+ | $1.220 |
| 100+ | $1.180 |
| 250+ | $1.120 |
| 500+ | $1.120 |
| 1000+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 950+ | $1.210 |
| 1900+ | $1.170 |
| 3800+ | $1.150 |
| 5700+ | $1.110 |
| 9500+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502494-1470
Newark Part No.26AK4314
Product RangeCLIK-Mate 502494 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts14Contacts
Connector MountingSurface Mount Right Angle
Product RangeCLIK-Mate 502494 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
CLIK-Mate 502494 Series
Contact Plating
Tin Plated Contacts
Alternatives for 502494-1470
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate