Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502494-1270
Newark Part No.
Full Reel51AK9765
Re-Reel51AK9764
Cut Tape51AK9764
Your Part Number
Technical Datasheet
1,129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.200 |
| 25+ | $1.150 |
| 50+ | $1.100 |
| 100+ | $1.050 |
| 250+ | $1.050 |
| 500+ | $1.020 |
| 1000+ | $0.865 |
Full Reel
| Quantity | Price |
|---|---|
| 950+ | $1.340 |
| 1900+ | $1.270 |
| 3800+ | $1.240 |
| 5700+ | $1.180 |
| 9500+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502494-1270
Newark Part No.
Full Reel51AK9765
Re-Reel51AK9764
Cut Tape51AK9764
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts12Contacts
Connector MountingThrough Hole Mount Right Angle
Product Range-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
12Contacts
Product Range
-
Contact Plating
Tin Plated Contacts
Alternatives for 502494-1270
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate