Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502494-0670Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 04R6452 |
| Product Range | CLIK-Mate 502494 Series |
| Also Known As | GTIN UPC EAN: 822350937634 |
| Your Part Number | |
| Technical Datasheet |
2,498 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.925 |
| 10+ | $0.806 |
| 25+ | $0.731 |
| 50+ | $0.683 |
| 100+ | $0.642 |
| 500+ | $0.593 |
| 1000+ | $0.581 |
| 2500+ | $0.569 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502494-0670Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 04R6452 |
| Product Range | CLIK-Mate 502494 Series |
| Also Known As | GTIN UPC EAN: 822350937634 |
| Technical Datasheet | |
| Connector Systems | Signal |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 6Contacts |
| Product Range | CLIK-Mate 502494 Series |
| Connector Mounting | Surface Mount Right Angle |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Termination Type | Surface Mount Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
| Connector Systems | Signal |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Connector Mounting | Surface Mount Right Angle |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2mm |
|---|---|
| Gender | Receptacle |
| Product Range | CLIK-Mate 502494 Series |
| Contact Plating | Tin Plated Contacts |
| Contact Termination Type | Surface Mount Right Angle |
Alternatives for 502494-0670
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
