Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502494-0470Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 14N9774 |
| Product Range | CLIK-Mate 502494 Series |
| Also Known As | GTIN UPC EAN: 822350937610 |
| Your Part Number | |
| Technical Datasheet |
10,897 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.863 |
| 10+ | $0.762 |
| 25+ | $0.699 |
| 50+ | $0.612 |
| 100+ | $0.579 |
| 500+ | $0.542 |
| 1000+ | $0.509 |
| 2500+ | $0.475 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502494-0470Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 14N9774 |
| Product Range | CLIK-Mate 502494 Series |
| Also Known As | GTIN UPC EAN: 822350937610 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLIK-Mate 502494 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Resin Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 3A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 4Contacts |
| Product Range | CLIK-Mate 502494 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
| Pitch Spacing | 2mm |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Resin Body |
| Contact Current Rating | 3A |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 502494-0470
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
