Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502443-0970Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.85AJ8128
Product RangeCLIK-Mate 502443 Series
Your Part Number
1,335 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.813 | $0.81 |
| Total Price | $0.81 | ||
Full Reel
| Quantity | Price |
|---|---|
| 650+ | $0.813 |
| 1000+ | $0.786 |
| 2000+ | $0.759 |
| 4000+ | $0.745 |
| 6000+ | $0.718 |
| 10000+ | $0.709 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502443-0970Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.85AJ8128
Product RangeCLIK-Mate 502443 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts9Contacts
Connector MountingSurface Mount
Product RangeCLIK-Mate 502443 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating3A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
9Contacts
Product Range
CLIK-Mate 502443 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Technical Docs (3)
Alternatives for 502443-0970
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
