Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502443-0570Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65T2883
Product RangeCLIK-Mate 502443 Series
Your Part Number
7,356 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.641 |
| 10+ | $0.543 |
| 25+ | $0.485 |
| 50+ | $0.474 |
| 100+ | $0.462 |
| 250+ | $0.405 |
| 500+ | $0.383 |
| 1000+ | $0.363 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502443-0570Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65T2883
Product RangeCLIK-Mate 502443 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts5Contacts
Product RangeCLIK-Mate 502443 Series
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Alternatives for 502443-0570
3 Products Found
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
No. of Contacts
5Contacts
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
Gender
Receptacle
Product Range
CLIK-Mate 502443 Series
Contact Plating
Tin Plated Contacts
Contact Termination Type
Surface Mount Straight
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
