Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502443-0360Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel85AJ8124
Cut Tape26AK4306
Product RangeCLIK-Mate 502443 Series
Your Part Number
1,851 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.915 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.915 |
| 10+ | $0.822 |
| 25+ | $0.762 |
| 50+ | $0.723 |
| 100+ | $0.688 |
| 500+ | $0.651 |
| 1000+ | $0.648 |
| 2500+ | $0.575 |
Full Reel
| Quantity | Price |
|---|---|
| 650+ | $0.635 |
| 1950+ | $0.619 |
| 3250+ | $0.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502443-0360Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel85AJ8124
Cut Tape26AK4306
Product RangeCLIK-Mate 502443 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingSurface Mount
Product RangeCLIK-Mate 502443 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating3A
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3A
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
CLIK-Mate 502443 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Technical Docs (3)
Alternatives for 502443-0360
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
