Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502439-0400
Newark Part No.14N9766
Product RangeCLIK-Mate 502439
Also Known AsGTIN UPC EAN: 822350915823
Your Part Number
23,190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.080 |
Price for:Each
Minimum: 10
Multiple: 10
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502439-0400
Newark Part No.14N9766
Product RangeCLIK-Mate 502439
Also Known AsGTIN UPC EAN: 822350915823
Technical Datasheet
Product RangeCLIK-Mate 502439
No. of Positions4Positions
Pitch Spacing2mm
For Use With502438 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
Product Range
CLIK-Mate 502439
No. of Positions
4Positions
For Use With
502438 Crimp Terminal
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
