Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502439-0200Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 33AC9854 |
| Product Range | CLIK-Mate 502439 Series |
| Also Known As | GTIN UPC EAN: 822350915700 |
| Your Part Number | |
| Technical Datasheet |
1,371 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.143 |
| 25+ | $0.110 |
| 50+ | $0.099 |
| 100+ | $0.088 |
| 500+ | $0.080 |
| 1000+ | $0.072 |
| 5000+ | $0.064 |
| 10000+ | $0.063 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502439-0200Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 33AC9854 |
| Product Range | CLIK-Mate 502439 Series |
| Also Known As | GTIN UPC EAN: 822350915700 |
| Technical Datasheet | |
| Product Range | CLIK-Mate 502439 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 2mm |
| For Use With | Molex CLIK-Mate 502438 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 502439-0200
1 Product Found
Product Overview
CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
- Positive inner locks
- Reinforced metal solder tabs
- Tuning-fork style contact design
Technical Specifications
| Product Range | CLIK-Mate 502439 Series |
|---|---|
| No. of Positions | 2Positions |
| For Use With | Molex CLIK-Mate 502438 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
