Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502438-0100Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 85AJ8120 |
| Product Range | CLIK-Mate 502438 Series |
| Your Part Number | |
| Technical Datasheet |
22,221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.052 |
| 2000+ | $0.049 |
| 5000+ | $0.046 |
| 10000+ | $0.042 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$52.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502438-0100Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 85AJ8120 |
| Product Range | CLIK-Mate 502438 Series |
| Technical Datasheet | |
| Product Range | CLIK-Mate 502438 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex CLIK-Mate 502439 Series Housing Connectors |
| Wire Size AWG Min | 26AWG |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | CLIK-Mate 502438 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 26AWG |
| SVHC | To Be Advised |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex CLIK-Mate 502439 Series Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (3)
Alternatives for 502438-0100
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
