Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502430-1430Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel92AJ7554 Cut Tape26AK4304 |
| Product Range | SlimStack 502430 Series |
| Your Part Number | |
| Technical Datasheet |
2,313 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.982 |
| 25+ | $0.900 |
| 50+ | $0.848 |
| 100+ | $0.803 |
| 500+ | $0.750 |
| 1000+ | $0.705 |
| 2500+ | $0.656 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.593 |
| 9000+ | $0.581 |
| 15000+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502430-1430Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Full Reel92AJ7554 Cut Tape26AK4304 |
| Product Range | SlimStack 502430 Series |
| Technical Datasheet | |
| Mezzanine Connector Type | Plug |
| Pitch Spacing | 0.4mm |
| No. of Rows | 2Rows |
| No. of Contacts | 14Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | SlimStack 502430 Series |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Plug |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.4mm |
|---|---|
| No. of Contacts | 14Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | SlimStack 502430 Series |
| Contact Termination Type | Solder |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
