Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502386-1070Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel01AH8516 Re-Reel26AH0804RL Cut Tape26AH0804 |
| Product Range | CLIK-Mate 502386 Series |
| Your Part Number | |
| Technical Datasheet |
305 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.020 |
| 25+ | $0.986 |
| 50+ | $0.965 |
| 100+ | $0.928 |
| 250+ | $0.850 |
| 500+ | $0.773 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.692 |
| 2400+ | $0.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502386-1070Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel01AH8516 Re-Reel26AH0804RL Cut Tape26AH0804 |
| Product Range | CLIK-Mate 502386 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 10Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLIK-Mate 502386 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Thermoplastic Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 1A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 10Contacts |
| Product Range | CLIK-Mate 502386 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
| Pitch Spacing | 1.25mm |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Body |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 502386-1070
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
