Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502386-0770Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel01AH8515 Re-Reel26AH0803RL Cut Tape26AH0803 |
| Product Range | CLIK-Mate 502386 Series |
| Your Part Number | |
| Technical Datasheet |
1,111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.909 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.909 |
| 10+ | $0.785 |
| 25+ | $0.749 |
| 50+ | $0.714 |
| 100+ | $0.678 |
| 500+ | $0.613 |
| 1000+ | $0.574 |
| 2500+ | $0.534 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.507 |
| 2000+ | $0.499 |
| 4000+ | $0.491 |
| 6000+ | $0.483 |
| 10000+ | $0.475 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502386-0770Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel01AH8515 Re-Reel26AH0803RL Cut Tape26AH0803 |
| Product Range | CLIK-Mate 502386 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 7Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLIK-Mate 502386 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Thermoplastic Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 1A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 7Contacts |
| Product Range | CLIK-Mate 502386 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Right Angle |
| Contact Termination Type | Solder |
| Pitch Spacing | 1.25mm |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Body |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 502386-0770
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
