
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502386-0670Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 11R0579 |
| Product Range | CLIK-Mate 502386 Series |
| Also Known As | GTIN UPC EAN: 822350895712 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 7200+ | $0.429 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502386-0670Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 11R0579 |
| Product Range | CLIK-Mate 502386 Series |
| Also Known As | GTIN UPC EAN: 822350895712 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | CLIK-Mate 502386 Series |
| No. of Contacts | 6Contacts |
| Connector Mounting | Surface Mount Right Angle |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Termination Type | Surface Mount Right Angle |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The CLIK-Mate 502386 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
- Positive inner locks
- Tuning-fork style contact design
- Flat area for pick-and place
- Reinforced metal solder tabs
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Product Range | CLIK-Mate 502386 Series |
| Connector Mounting | Surface Mount Right Angle |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (15-Jan-2019) |
| Pitch Spacing | 1.25mm |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 6Contacts |
| Contact Plating | Tin Plated Contacts |
| Contact Termination Type | Surface Mount Right Angle |
Alternatives for 502386-0670
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
