Print Page
502382-0870
PCB Receptacle, Signal, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount, CLIK-Mate 502382 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0870Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 11R0576 |
| Product Range | CLIK-Mate 502382 Series |
| Also Known As | GTIN UPC EAN: 822350895255 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 8400+ | $0.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8400
Multiple: 8400
$4,452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0870Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 11R0576 |
| Product Range | CLIK-Mate 502382 Series |
| Also Known As | GTIN UPC EAN: 822350895255 |
| Technical Datasheet | |
| Connector Systems | Signal |
| Pitch Spacing | 1.25mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| Product Range | CLIK-Mate 502382 Series |
| No. of Contacts | 8Contacts |
| Connector Mounting | Surface Mount |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Termination Type | Surface Mount Straight |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- Reinforced metal solder tabs
- Tuning-fork style contact design
- Positive inner locks
- Flat area for pick-and-place
Technical Specifications
| Connector Systems | Signal |
|---|---|
| Gender | Receptacle |
| Product Range | CLIK-Mate 502382 Series |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (15-Jan-2018) |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 8Contacts |
| Contact Plating | Tin Plated Contacts |
| Contact Termination Type | Surface Mount Straight |
Alternatives for 502382-0870
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
