Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0770Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel01AH8511 Re-Reel26AH0798RL Cut Tape26AH0798 |
| Product Range | CLIK-Mate 502382 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.871 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.871 |
| 10+ | $0.746 |
| 25+ | $0.711 |
| 50+ | $0.677 |
| 100+ | $0.643 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.545 |
| 2800+ | $0.531 |
| 5600+ | $0.518 |
| 8400+ | $0.504 |
| 14000+ | $0.491 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0770Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel01AH8511 Re-Reel26AH0798RL Cut Tape26AH0798 |
| Product Range | CLIK-Mate 502382 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 7Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLIK-Mate 502382 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Thermoplastic Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 7Contacts |
| Product Range | CLIK-Mate 502382 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
| Pitch Spacing | 1.25mm |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Body |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 502382-0770
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
