Print Page
502382-0470
PCB Receptacle, Signal, 1.25 mm, 1 Rows, 4 Contacts, Surface Mount, CLIK-Mate 502382 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0470Copy |
| Newark Part No. | 78AC0106 |
| Product Range | CLIK-Mate 502382 Series |
| Your Part Number | |
| Technical Datasheet |
115 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.787 |
| 10+ | $0.678 |
| 25+ | $0.642 |
| 50+ | $0.595 |
| 100+ | $0.567 |
| 500+ | $0.530 |
| 1000+ | $0.488 |
| 5000+ | $0.444 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0470Copy |
| Newark Part No. | 78AC0106 |
| Product Range | CLIK-Mate 502382 Series |
| Technical Datasheet | |
| Connector Systems | Signal |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 4Contacts |
| Product Range | CLIK-Mate 502382 Series |
| Connector Mounting | Surface Mount |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Termination Type | Surface Mount Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Signal |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.25mm |
|---|---|
| Gender | Receptacle |
| Product Range | CLIK-Mate 502382 Series |
| Contact Plating | Tin Plated Contacts |
| Contact Termination Type | Surface Mount Straight |
Alternatives for 502382-0470
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
