Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0470Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 01P0573 |
| Product Range | CLIK-Mate 502382 Series |
| Your Part Number | |
| Technical Datasheet |
5,776 In Stock
5,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.904 |
| 25+ | $0.871 |
| 50+ | $0.837 |
| 100+ | $0.803 |
| 250+ | $0.756 |
| 500+ | $0.707 |
| 1000+ | $0.602 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0470Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 01P0573 |
| Product Range | CLIK-Mate 502382 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.25mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Connector Mounting | Surface Mount |
| Product Range | CLIK-Mate 502382 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Thermoplastic Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1A |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Body |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1.25mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | CLIK-Mate 502382 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
Alternatives for 502382-0470
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
