Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502382-0370Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel56R1231
Cut Tape41AH6306
Your Part Number
4,914 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.593 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.593 |
Full Reel
| Quantity | Price |
|---|---|
| 11200+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502382-0370Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel56R1231
Cut Tape41AH6306
Technical Datasheet
Connector SystemsSignal
Pitch Spacing-
No. of Rows1Rows
No. of Contacts3Contacts
Connector Mounting-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 502382-0370
2 Products Found
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
No. of Contacts
3Contacts
Product Range
-
Contact Plating
-
Pitch Spacing
-
Gender
Receptacle
Connector Mounting
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
