Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502380-1400Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 56R1227 |
| Product Range | CLIK-Mate 502380 Series |
| Your Part Number | |
| Technical Datasheet |
4,219 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 10+ | $0.338 |
| 25+ | $0.306 |
| 50+ | $0.296 |
| 100+ | $0.286 |
| 500+ | $0.258 |
| 1000+ | $0.233 |
| 5000+ | $0.228 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502380-1400Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 56R1227 |
| Product Range | CLIK-Mate 502380 Series |
| Technical Datasheet | |
| Product Range | CLIK-Mate 502380 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 14Positions |
| Pitch Spacing | 1.25mm |
| For Use With | Molex CLIK-Mate 502381 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 502380-1400
1 Product Found
Technical Specifications
| Product Range | CLIK-Mate 502380 Series |
|---|---|
| No. of Positions | 14Positions |
| For Use With | Molex CLIK-Mate 502381 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
