Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502380-1200Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 11R0572 |
| Product Range | CLIK-Mate 502380 Series |
| Also Known As | GTIN UPC EAN: 822350895149 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 24000+ | $0.226 |
Price for:Each
Minimum: 24000
Multiple: 24000
$5,424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502380-1200Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 11R0572 |
| Product Range | CLIK-Mate 502380 Series |
| Also Known As | GTIN UPC EAN: 822350895149 |
| Technical Datasheet | |
| Product Range | CLIK-Mate 502380 Series |
| No. of Positions | 12Positions |
| Gender | Plug(View Associated Connectors) |
| Pitch Spacing | 1.25mm |
| For Use With | Molex CLIK-Mate 502381 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CLIK-Mate 502380 series 26 to 28AWG crimp housing used for 1.25mm pitch CLIK-Mate™ wire-to-board connector system.
- 2 to 15 circuits
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical, Test & Measurement, Industrial
Technical Specifications
| Product Range | CLIK-Mate 502380 Series |
|---|---|
| Gender | Plug |
| For Use With | Molex CLIK-Mate 502381 Series Male Crimp Terminals |
| No. of Positions | 12Positions |
|---|---|
| Pitch Spacing | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 502380-1200
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
