Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502380-0200Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 56R1219 |
| Product Range | CLIK-Mate 502380 Series |
| Also Known As | GTIN UPC EAN: 822350894845 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 40000+ | $0.094 |
Price for:Each
Minimum: 40000
Multiple: 40000
$3,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502380-0200Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 56R1219 |
| Product Range | CLIK-Mate 502380 Series |
| Also Known As | GTIN UPC EAN: 822350894845 |
| Technical Datasheet | |
| Product Range | CLIK-Mate 502380 Series |
| No. of Positions | 2Positions |
| Gender | Plug(View Associated Connectors) |
| Pitch Spacing | 1.25mm |
| For Use With | Molex CLIK-Mate 502381 Series Male Crimp Terminals |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | CLIK-Mate 502380 Series |
|---|---|
| Gender | Plug |
| For Use With | Molex CLIK-Mate 502381 Series Male Crimp Terminals |
| No. of Positions | 2Positions |
|---|---|
| Pitch Spacing | 1.25mm |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 502380-0200
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
