Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 25+ | $1.820 |
| 50+ | $1.740 |
| 100+ | $1.670 |
| 250+ | $1.490 |
| 500+ | $1.460 |
| 1000+ | $1.280 |
| Quantity | Price |
|---|---|
| 700+ | $0.875 |
Product Information
Alternatives for 502352-0600
1 Product Found
Product Overview
The DuraClik 502352 series Wire-to-board right angle header has tin-plated copper alloy contacts with surface mount termination. This 502352 series PCB header is made of polyamide, mates with DuraClik™ crimp housings 502351, 560123, 505151, suitable for signal and wire-to-board applications. DuraClik connector is a 2.00mm pitch, unsealed, wire-to-board connection system. For signal current of 3.0A this system is designed to provide space savings and superior performance for high-vibration and high temperature applications. The enhanced versions of DuraClik are a secondary locking feature with an Independent Secondary locking (ISL) or a Terminal Positioning Assurance (TPA) to meet changing market requirements of our customers.
- Positive inner-lock design provides space savings and prevents latch breakage from wire tangling
- Click sound when mated - audible mating confirmation
- Secure PCB retention using a shock-proof SMT design with wide solder tabs (nails)
- Enclosed terminal design protects contact against dust and debris
- Open area for pick-and-place assembly
- High-temperature terminal material
- Natural colour
- Current rating per contact is 3A
- Voltage rating is 125V
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Wire-to-Board
1Rows
Surface Mount Right Angle
Shrouded
Tin Plated Contacts
No SVHC (25-Jun-2025)
2mm
6Contacts
DuraClik 502352 Series
Copper Alloy
PCB Header
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate