Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 501647-1000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel28X2798 Cut Tape27M2006 |
| Product Range | iGrid 501647 Series |
| Also Known As | GTIN UPC EAN: 822350087308 |
| Your Part Number | |
| Technical Datasheet |
615,496 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.043 | $0.00 |
| Total Price | $0.04 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.076 |
| 25+ | $0.066 |
| 50+ | $0.059 |
| 100+ | $0.050 |
| 500+ | $0.045 |
| 1000+ | $0.042 |
| 5000+ | $0.038 |
| 10000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 48000+ | $0.043 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 501647-1000Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Full Reel28X2798 Cut Tape27M2006 |
| Product Range | iGrid 501647 Series |
| Also Known As | GTIN UPC EAN: 822350087308 |
| Technical Datasheet | |
| Product Range | iGrid 501647 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | 501646 Receptacle Housing |
| Wire Size AWG Min | 26AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 501647-1000 is a crimp terminal made of copper alloy with tin plated finish. The 501647 series female terminal/socket contact accepts 22 to 26AWG wire. It mates with 501645 vertical header and 501676 right angle header. This terminal is suitable for use with 2mm pitch iGrid™ dual row wire-to-board housing.
- Maximum mating cycles is 30
- Maximum rated current is 2A
- Maximum rated voltage is 125V
Applications
Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
| Product Range | iGrid 501647 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 26AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | 501646 Receptacle Housing |
| Contact Material | Copper Alloy |
Alternatives for 501647-1000
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
