Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501645-1420Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC2951
Product RangeiGrid 501645
Your Part Number
498 In Stock
1,680 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.500 |
| 25+ | $1.450 |
| 50+ | $1.400 |
| 100+ | $1.350 |
| 250+ | $1.260 |
| 500+ | $1.170 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 10
Multiple: 10
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501645-1420Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AC2951
Product RangeiGrid 501645
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows2Rows
GenderHeader
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeiGrid 501645
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
No. of Contacts
14Contacts
Product Range
iGrid 501645
Contact Material
Brass
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
2mm
Gender
Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 501645-1420
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
