Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50147-8000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57H2145
Product RangeMizu-P25 50147 Series
Also Known AsGTIN UPC EAN: 800754369374
Your Part Number
6,591 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.128 |
| 25+ | $0.104 |
| 100+ | $0.102 |
| 250+ | $0.101 |
| 500+ | $0.099 |
| 1000+ | $0.097 |
| 2500+ | $0.096 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50147-8000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57H2145
Product RangeMizu-P25 50147 Series
Also Known AsGTIN UPC EAN: 800754369374
Technical Datasheet
Product RangeMizu-P25 50147 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use With-000
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 50147-8000 is a Mizu-P25™ male crimp terminal made of phosphor bronze with tin-plated finish. It is suitable for use with Mizu-P25™ 2.50mm pitch water-proof plug housing 52266 and accepts 22 to 20AWG wire.
- 125V voltage (maximum)
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mizu-P25 50147 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
-000
Contact Material
Phosphor Bronze
Alternatives for 50147-8000
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
