Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501331-1107
Newark Part No.
Full Reel01AM6713
Cut Tape56R1035
Product RangePico-Clasp 501331 Series
Also Known AsGTIN UPC EAN: 822348542826
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.486 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $0.927 |
| 2200+ | $0.894 |
| 4400+ | $0.881 |
| 6600+ | $0.850 |
| 11000+ | $0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501331-1107
Newark Part No.
Full Reel01AM6713
Cut Tape56R1035
Product RangePico-Clasp 501331 Series
Also Known AsGTIN UPC EAN: 822348542826
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts11Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 501331 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Product Overview
Pico-Clasp Wire to Board Connector System offers smallest 1mm pitch and 1A current with positive lock.
- Inner friction lock saves space
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
1mm
No. of Contacts
11Contacts
Product Range
Pico-Clasp 501331 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 501331-1107
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate