Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501330-0600
Newark Part No.56R1017
Product RangePico-Clasp 501330
Also Known AsGTIN UPC EAN: 822348529599
Your Part Number
74 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 10+ | $0.253 |
| 25+ | $0.225 |
| 50+ | $0.216 |
| 100+ | $0.207 |
| 250+ | $0.177 |
| 500+ | $0.171 |
| 1000+ | $0.164 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501330-0600
Newark Part No.56R1017
Product RangePico-Clasp 501330
Also Known AsGTIN UPC EAN: 822348529599
Technical Datasheet
Product RangePico-Clasp 501330
No. of Positions6Positions
Pitch Spacing1mm
For Use With501334, 501193 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wide header variations
- Low mating and un-mating forces
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-Clasp 501330
Gender
Receptacle
For Use With
501334, 501193 Crimp Terminals
No. of Positions
6Positions
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
