Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501193-8000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel38AJ4993
Cut Tape38AJ4992
Product RangePico-Clasp 501193 Series
Your Part Number
55,268 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.266 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 25+ | $0.264 |
| 50+ | $0.262 |
| 100+ | $0.260 |
| 500+ | $0.257 |
| 1000+ | $0.255 |
| 5000+ | $0.253 |
| 10000+ | $0.220 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501193-8000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel38AJ4993
Cut Tape38AJ4992
Product RangePico-Clasp 501193 Series
Technical Datasheet
Product RangePico-Clasp 501193 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Clasp 501193 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex Pico-Clasp 501189, 501330, 501939 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
