Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501190-4027
Newark Part No.85R5796
Product RangePico-Clasp 501190
Also Known AsGTIN UPC EAN: 822350003629
Your Part Number
278 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.900 |
| 25+ | $2.770 |
| 50+ | $2.640 |
| 100+ | $2.510 |
| 250+ | $2.400 |
| 500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501190-4027
Newark Part No.85R5796
Product RangePico-Clasp 501190
Also Known AsGTIN UPC EAN: 822350003629
Technical Datasheet
Connector SystemsSignal
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 501190
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pico-Clasp Wire to Board Connector System offers smallest 1mm pitch and 1A current with positive lock.
- Inner friction lock saves space
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
40Contacts
Product Range
Pico-Clasp 501190
Contact Material
Phosphor Bronze
Connector Type
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
