Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501189-5010Copy
Newark Part No.01AH1342
Product RangePico-Clasp 501189
Your Part Number
6,265 In Stock
Need more?
616 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
5649 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.780 |
| 25+ | $2.710 |
| 50+ | $2.650 |
| 100+ | $2.590 |
| 250+ | $2.530 |
| 500+ | $2.490 |
| 1000+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501189-5010Copy
Newark Part No.01AH1342
Product RangePico-Clasp 501189
Technical Datasheet
Product RangePico-Clasp 501189
No. of Positions50Positions
Pitch Spacing1mm
For Use With501193 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-Clasp 501189
No. of Positions
50Positions
For Use With
501193 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
