Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50079-8100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AC2947
Product RangePicoBlade 50079 Series
Your Part Number
286,220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.223 |
| 25+ | $0.212 |
| 50+ | $0.200 |
| 100+ | $0.189 |
| 250+ | $0.177 |
| 500+ | $0.167 |
| 1000+ | $0.147 |
Price for:Each
Minimum: 10
Multiple: 10
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50079-8100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AC2947
Product RangePicoBlade 50079 Series
Technical Datasheet
Product RangePicoBlade 50079 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex PicoBlade 51021 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PicoBlade 50079 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex PicoBlade 51021 Series Housing Connectors
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Alternatives for 50079-8100
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
