Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-84-2150Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01AH1338
Product RangeMLX 42022 Series
Your Part Number
361 In Stock
2,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.970 |
| 25+ | $1.780 |
| 50+ | $1.720 |
| 100+ | $1.670 |
| 250+ | $1.540 |
| 500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-84-2150Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01AH1338
Product RangeMLX 42022 Series
Technical Datasheet
Product RangeMLX 42022 Series
No. of Positions15Positions
Pitch Spacing6.35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MLX 42022 Series
No. of Positions
15Positions
For Use With
Molex MLX 42023 Series Male & 42024 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 50-84-2150
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
