Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-84-2032Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 01AH1334 |
| Product Range | MLX 42022 Series |
| Your Part Number | |
| Technical Datasheet |
3,491 In Stock
5,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.538 |
| 10+ | $0.485 |
| 25+ | $0.438 |
| 50+ | $0.429 |
| 100+ | $0.419 |
| 500+ | $0.380 |
| 1000+ | $0.355 |
| 5000+ | $0.340 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50-84-2032Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 01AH1334 |
| Product Range | MLX 42022 Series |
| Technical Datasheet | |
| Product Range | MLX 42022 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 6.35mm |
| For Use With | Molex MLX 42023 Series Male & 42024 Series Female Crimp Terminals |
| SVHC | Melamine (27-Jun-2024) |
Technical Specifications
| Product Range | MLX 42022 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | Molex MLX 42023 Series Male & 42024 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 6.35mm |
| SVHC | Melamine (27-Jun-2024) |
Alternatives for 50-84-2032
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Melamine (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
